Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, Solder Terminal
3M 3408-6602UB technical specifications.
| Termination Type | SOLDER |
| Total Number of Contacts | 16 |
| Contact Gender | MALE |
| Manufacturer Series | 3000 |
| Mounting Style | STRAIGHT |
| UL Flammability Code | 94V-0 |
| Contact Finish Termination | TIN LEAD (200) OVER NICKEL (100) |
| RoHS | No |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for 3M 3408-6602UB to view detailed technical specifications.
No datasheet is available for this part.