This 56-position 2-row card edge connector features a lead-free construction with a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The connector is designed for free-hanging mounting and is available in a bulk packaging configuration. It is compliant with RoHS regulations and features a solder termination.
Sign in to ask questions about the Edac 305-056-500-201 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Edac 305-056-500-201 technical specifications.
| Color | Green |
| Contact Material | Nickel, Tin |
| Contact Plating | Gold |
| Gender | Female |
| Insulation Material | Polyester |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Positions | 56 |
| Number of Rows | 2 |
| Package Quantity | 25 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 305 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Edac 305-056-500-201 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.