Standard Card Edge Connectors 16P .156" x .140"
Edac 305-016-500-201 technical specifications.
| Board Thickness | 0.062inch |
| Contact Material | Nickel, Tin |
| Contact Plating | Gold |
| Number of Positions | 16 |
| Package Quantity | 25 |
| Pitch | 3.96mm |
| RoHS Compliant | Yes |
| Series | 305 |
| RoHS | Compliant |
No datasheet is available for this part.