
Keystone Electronics 29341 technical specifications.
| Head Height | 0.067inch |
| Lead Free | Lead Free |
| Length | 0.303inch |
| Material | Nylon |
| Mount | Screw |
| Package Quantity | 100 |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 29341 to view detailed technical specifications.
No datasheet is available for this part.