Phoenix Contact 2859628 technical specifications.
| Package/Case | Module |
| Current Rating | 40kA |
| Depth | 46.4mm |
| Height | 49.3mm |
| Length | 11.7mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | DIN Rail |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP20 |
| Series | VAL-CP |
| Voltage Rating | 120V |
| Weight | 1.414839oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 2859628 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.