Phoenix Contact 2816894 technical specifications.
| Modes of Protection | L-N|L-PE |
| Nominal Line Current | 35kA |
| Nominal Line Voltage | 230VAC |
| Frequency | 50|60Hz |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Clamping Voltage | 440VAC@L-N|440VAC@L-PE |
| Maximum Response Time | 100ns |
| Mounting | DIN Rail |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Phoenix Contact 2816894 to view detailed technical specifications.
No datasheet is available for this part.