Schurter 2574-X-7700-A-1 technical specifications.
| Type | Inlets/Outlet |
| Gender | M |
| Number of Contacts | 7 |
| Termination Method | Screw |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Number of Terminals | 7 |
| Number of Ports | 1 |
| Max Current Rating | 2.5A |
| Max Voltage Rating | 250VAC |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Schurter 2574-X-7700-A-1 to view detailed technical specifications.
No datasheet is available for this part.