This 26-contact shrouded header features a 2.54mm terminal pitch and a 2-row configuration. It is designed for through-hole mounting and has a maximum operating temperature range of -55°C to 105°C. The header has a center slot/dual slot polarization type and a maximum current rating of 1.75A.
3M 2526-6003-UG technical specifications.
| Type | Shrouded Header (4 Sides) |
| Gender | HDR |
| Number of Contacts | 26 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Polarization Type | Center Slot/Dual Slot |
| Max Current Rating | 1.75A |
| Height | 9.91mm |
| Mating Length | 6.17mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.