Dialight 252-9951-0974 technical specifications.
| Color | Blue |
| Current Rating | 70mA |
| Length | 14.29mm |
| Lens Color | Blue |
| Lens Size | 5.56mm |
| Lens Style | Round, Domed |
| Package Quantity | 25 |
| Packaging | Bulk |
| Ratings | Water Resistant |
| RoHS Compliant | No |
| Series | 252 |
| Termination | Wire Leads |
| Voltage Rating | 6.3V |
| RoHS | Not Compliant |
Download the complete datasheet for Dialight 252-9951-0974 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
