Kyocera 245015064103861+ technical specifications.
| Type | Mezzanine |
| Number of Contacts | 64 |
| Terminal Pitch | 1mm |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kyocera 245015064103861+ to view detailed technical specifications.
No datasheet is available for this part.