EPT 243-61360-15 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Lead Pitch | 2mm |
| Number of Contacts | 169 |
| Number of Rows | 7 |
| Reach SVHC Compliant | No |
| Row Spacing | 2mm |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for EPT 243-61360-15 to view detailed technical specifications.
No datasheet is available for this part.