
Female-to-female hex standoff, 1 inch body length, 6-32 thread size, 0.25 inch outside diameter. Constructed from aluminum and nylon, featuring a clear iridite finish for corrosion resistance. Designed for external mounting, this component offers a 6.35mm across flats dimension and is lead-free.
Keystone Electronics 2212 technical specifications.
| Body Length | 25.4mm |
| Package/Case | Aluminum |
| Color | Natural |
| Diameter | 0.25inch |
| Finish | Iridite |
| Gender | Female, Female |
| Lead Free | Lead Free |
| Length | 1inch |
| Material | Aluminium, Nylon |
| Mount | External |
| Outside Diameter | 0.25inch |
| Package Quantity | 10 |
| Plating | Iridite |
| Reach SVHC Compliant | No |
| Shape | Hex |
| Size | 0.25inch |
| Threaded/Unthreaded | Threaded |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 2212 to view detailed technical specifications.
No datasheet is available for this part.
