Gas Discharge Tubes 230VDC 10kADC 10AAC 1pF Axial Thru-Hole Automotive
2-Pole Axial Through Hole Protection IC, 85°C, -55°C, 15% Tolerance
2-Pole Axial Through-Hole Fuse, 230V, 15% Tolerance, 85°C
2-Pole Gas Discharge Tubes Sparkover100V/s 230V 2 Pole
2-Pole SMD/SMT Switch, 15% Tolerance, -55°C to 85°C, UL Approved
GAS DISCHARGE TUBE
Gas Discharge Tubes 230VDC 10KADC 10AAC 1pF Solder Pad SMD
Radial Lead Fuses, 2-Pole, 15% Tolerance, Through Hole Mount, -55°C to 85°C
Bourns 2027 Series 2-Pole 15% Tolerance SMD/SMT Protection IC
Bourns 2027 Series 2-Pin Surface Mount Zener Diode 27V 15% 85°C
Surge Protection Circuit,
GDT 230V 10KA 2 POLE TH
GDT 230V 10KA 2 POLE
IC TELECOM, SURGE PROTECTION CIRCUIT, DSS2, ROHS COMPLIANT PACKAGE-2, Telecom Protection Circuit
Surge Protection Circuit, ROHS COMPLIANT PACKAGE-2