
Female signal contact for cable mounting, featuring a straight orientation and crimp termination. Designed for discrete wire, this brass contact with gold plating supports a 13A current rating and accommodates wire gauges from 24 to 28AWG. Its insulation diameter is 0.055 inches, with overall dimensions of 20.19mm length, 3.25mm height, and 3.25mm depth. This unshielded, loose piece component is RoHS compliant.
TE Connectivity 201613-1 technical specifications.
| Circuit Application | Signal |
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 13A |
| Depth | 3.25mm |
| ELV | Compliant |
| Gender | Female |
| Height | 3.25mm |
| Insulation Diameter | 0.055inch |
| Lead Free | Lead Free |
| Length | 20.19mm |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Multimate II |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 28AWG |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 201613-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.