
Male signal contact pin assembly for discrete wire termination via crimp. Features brass contact material with gold plating (0.76um thickness) for signal circuit applications. Rated for 13A current, operating between -55°C and 125°C, with a length of 27.36mm. Designed for cable mounting with a straight orientation. Packaged in bags of 1000 units, this component is RoHS compliant.
TE Connectivity 201570-1 technical specifications.
| Circuit Application | Signal |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 13A |
| ELV | Compliant |
| Gender | Male |
| Lead Free | Not Applicable |
| Length | 27.36mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bag |
| Plating Thickness | 0.76um |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Multimate II |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Wire/Cable Gauge | 14AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 201570-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
