TE Connectivity 2-2143362-0 technical specifications.
| Terminal Pitch (mm) | 2 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Terminals | 40 |
| Number of Ports | 1 |
| Product Length (mm) | 10.3 |
| Product Depth (mm) | 9.3 |
| Product Height (mm) | 1.75 |
| Type | Power |
| Number of Contacts | 20 |
| Termination Method | Press Fit |
| Cage Code | SRP33 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for TE Connectivity 2-2143362-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.