Trans Voltage Suppressor Diode, 15000W, 22V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC, R-6, 2 PIN
Micro Commercial Components 15KP22 technical specifications.
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 22 |
| Non-rep Peak Rev Power Dis-Max | 15000 |
| Power Dissipation-Max | 8 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Micro Commercial Components 15KP22 to view detailed technical specifications.
No datasheet is available for this part.