Hellermanntyton 184-10228 technical specifications.
| Body Material | PVC, Polyvinyl |
| Color | Grey |
| Height | 80mm |
| Length | 2m |
| Material | PVC |
| Reach SVHC Compliant | Yes |
| Width | 80mm |
| RoHS | Not Compliant |
Download the complete datasheet for Hellermanntyton 184-10228 to view detailed technical specifications.
No datasheet is available for this part.