Hellermanntyton 181-00571 technical specifications.
| Color | Grey |
| Material | PVC, Poly, Vinyl, Polyvinylchloride |
| Mount | Screw, Adhesive |
| Series | Pro-Duct® SLA |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton 181-00571 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.