Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever Quick Connect 21A 250VAC 250VDC 0.83N Screw Mount
Omron D3V-21G4M1C4AH technical specifications.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Actuator Style | Simulated Roller Lever |
| Max Current Rating | 21@250VACA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 250V |
| Electrical Life | 50000Cycles |
| Termination Style | Quick Connect |
| Mounting | Screw Mount |
| Operating Force | 0.83N |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Omron D3V-21G4M1C4AH to view detailed technical specifications.
No datasheet is available for this part.