
9-position, 2-row female D-Subminiature connector featuring brass/bronze contacts with gold plating for signal transmission. Constructed with a steel body and black nylon dielectric, this through-hole mount connector operates within a -50°C to 100°C temperature range. Its UL94 V-0 flammability rating and lead-free composition ensure compliance with RoHS standards. Dimensions include a 10.2mm height, 30.8mm length, and 12.6mm width, suitable for panel mounting.
Norcomp 171-009-213R911 technical specifications.
| Body Material | Steel |
| Color | Black |
| Contact Material | Brass, Bronze |
| Contact Plating | Gold |
| Contact Type | Signal |
| Dielectric Material | Nylon |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 10.2mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 30.8mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole, Panel |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 171 |
| Termination | Through Hole |
| Width | 12.6mm |
| RoHS | Compliant |
Download the complete datasheet for Norcomp 171-009-213R911 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
