Vishay 16CTQ080GSTRR technical specifications.
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 280uA |
| Max Surge Current | 650A |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 16CTQ080GSTRR to view detailed technical specifications.
No datasheet is available for this part.
