Search Results for "16ce220lx p Sun Electronic Industries"
Filters
16CE220LX
Sun Electronic Industries
220uF 16VDC Electrolytic Capacitor 20% 6.3x7.7mm Surface Mount
Datasheet
Surface Mount
Active
Capacitance:
220uF
Voltage:
16VDC
Tolerance:
20%
DC Rated Voltage:
16
VDC
16CE220LX
Suncon
SMD Electrolytic Capacitor
Datasheet
Volume Production
Capacitance:
220uF
ESR (Equivalent Series Resistance):
300mR
Ripple Current:
300mA
RoHS Compliant:
Yes