Cable Mount Housing, RCP, Crimp Termination, 130°C
Cable Mount Housing RCP Crimp 25mm 7.3mm 17mm 65°C
Cap Film 0.47uF 63V PET 5% (7.2 X 4.5 X 9mm) Radial Wound 5mm 125°C Loose
Cap Film 0.47uF 400V PET 10% (17.5 X 10 X 16.5mm) Radial Plastic Rectangular Can 15mm 105°C T/R
Film Capacitor 0.47uF 63VDC 5% PET Through Hole Radial
Cap Film 0.47uF 63V PET 5% (10.5 X 5.5 X 11mm) Radial 7.5mm 105°C Loose
Silicon Zener Diode, 200°C, 1W, Unidirectional, Axial Lead
Discrete Wire Housing Connectors
1N4747 Series 1 W 20 V 5 uA Through Hole Zener Diode - DO-41
Gloves Temperature Resistant Thermal Style Large
Cable Mount Housing, RCP, Crimp Termination, 65°C
Cable Mount RCP Crimp Contact, 1 Row, 25mm Long, 65°C Max Temp
Cable Mount RCP Crimp Contact Housing 2.5mm Pitch 65°C