The MRS25000C7150FRP00 is a through-hole fixed resistor from Vishay with a 2.5mm diameter and 1% tolerance. It has a maximum operating temperature range of -55°C to 155°C and a maximum power dissipation of 600mW. The resistor is packaged in an axial case and is available in quantities of 5000 on tape and reel. It is lead-free and RoHS compliant.
Vishay MRS25000C7150FRP00 technical specifications.
| Package/Case | Axial |
| Contact Plating | Tin |
| Diameter | 2.5mm |
| Lead Free | Lead Free |
| Length | 0.256inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 600mW |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 715R |
| RoHS Compliant | Yes |
| Series | MRS25 |
| Tolerance | 1% |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay MRS25000C7150FRP00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.