TE Connectivity 1489232-1 technical specifications.
| Contact Plating | Gold |
| Mount | Through Hole, Panel |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 45 |
| Packaging | Bulk |
| Pitch | 0.8mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | CHAMP .031 |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 1489232-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.