This enclosed relay features a double pole double throw contact arrangement and a maximum current rating of 5A. It has a 12V DC coil voltage and a coil current of 96mA. The relay can switch up to 120V AC and has a maximum DC switching voltage of 30V. It has a power rating of 0.125HP and is designed for plug-in mounting.
Kelco Industries 1335-2C-12D technical specifications.
| Type | Enclosed Relay |
| Contact Arrangement | DPDT |
| Max Current Rating | 5A |
| Termination Style | Solder Lug |
| Number of Terminals | 8 |
| DC Coil Voltage | 12V |
| Coil Current | 96mA |
| Maximum AC Switching Voltage | 120V |
| Coil Resistance | 125Ohm |
| Maximum DC Switching Voltage | 30V |
| Max Power Rating | 0.125HP |
| Mounting | Plug-In |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Kelco Industries 1335-2C-12D to view detailed technical specifications.
No datasheet is available for this part.