Electromechanical Relay 24VDC 650Ohm 3A 4PDT Plug-In General Purpose Relay
Kelco Industries 1315H-4C-24D technical specifications.
| Type | General Purpose Relay |
| Contact Arrangement | 4PDT |
| Max Current Rating | 3A |
| Termination Style | Quick Connect |
| DC Coil Voltage | 24V |
| Maximum Pick-Up Voltage | 19.2VDC |
| Coil Current | 36.92mA |
| Maximum AC Switching Voltage | 220V |
| Coil Resistance | 650Ohm |
| Maximum DC Switching Voltage | 28V |
| Package Type | Dust Cover |
| Mounting | Plug-In |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 55°C |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Kelco Industries 1315H-4C-24D to view detailed technical specifications.
No datasheet is available for this part.