Gowanda 121AT2503SMLF technical specifications.
| Height | 12.95mm |
| Inductance | 250uH |
| Length | 23.88mm |
| Max DC Current | 2.07A |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 130 |
| Packaging | Bulk |
| Resistance | 0.16R |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1MHz |
| Series | ATSMLF |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Width | 23.88mm |
| RoHS | Compliant |
Download the complete datasheet for Gowanda 121AT2503SMLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.