Search Results for "1206n822f250nt hitano enterprise"
Filters
1206N822F250LT
Walsin
Cap Ceramic 0.0082uF 25V C0G 1% Pad SMD 1206 125°C T/R
Datasheet
Surface Mount
Obsolete
Mounting:
Surface Mount
Termination Style:
Pad
Package/Case:
1206
Product Length (mm):
3.2
1206N822F250CT
Walsin
Ceramic Capacitor 25V 0.0082uF 1206
Datasheet
1206
Active
Max Operating Temperature:
125
Number of Terminals:
2
Min Operating Temperature:
-55
Width:
1.6