Molex 1122190005 technical specifications.
| Type | Power |
| Gender | F |
| Number of Contacts | 2Power/1Ground |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 3 |
| Number of Ports | 1 |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 1122190005 to view detailed technical specifications.
No datasheet is available for this part.