TE Connectivity 1082845-1 technical specifications.
| Color | Blue |
| Conductor Material | Copper, Steel |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | Polypropylene |
| ELV | Compliant |
| Frequency | 6GHz |
| Gender | Male |
| Impedance | 50R |
| Insulation Material | FEP |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Wire/Cable Diameter | 0.052inch |
| Wire/Cable Type | Coaxial |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1082845-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.