
Coaxial cable assembly featuring female-to-female SMA connectors, 150mm length, and 30AWG shielded coaxial cable. Boasts a 50 Ohm impedance, 6GHz maximum frequency, and gold-plated copper contacts. Constructed with a PTFE dielectric and FEP insulation, operating between -40°C and 125°C with a 250V AC/DC voltage rating.
TE Connectivity 1081829-1 technical specifications.
| Package/Case | SMD/SMT |
| Color | Blue |
| Conductor Material | Copper, Steel |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| ELV | Compliant |
| Features | Shielded |
| Frequency | 6GHz |
| Gender | Female to Female |
| Impedance | 50R |
| Insulation Material | FEP |
| Length | 150mm |
| Max Frequency | 6GHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Cable |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Wire/Cable Diameter | 0.052inch |
| Wire/Cable Gauge | 30AWG |
| Wire/Cable Type | Coaxial |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1081829-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
