TE Connectivity 1064543-1 technical specifications.
| Cable Type | Coaxial |
| Gender | F-PL |
| Connector Type B | SMA |
| Connector Type A | SSMT |
| Size | 30AWG |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for TE Connectivity 1064543-1 to view detailed technical specifications.
No datasheet is available for this part.