Shielded RF coaxial connector for cable mounting, featuring a 50 Ohm impedance and a maximum operating frequency of 6GHz. Constructed with copper and steel conductors, gold-plated copper contacts, and PTFE dielectric material. This component offers a wide operating temperature range from -40°C to 125°C and is RoHS compliant.
TE Connectivity 1064542-1 technical specifications.
| Package/Case | SMD/SMT |
| Color | Blue |
| Conductor Material | Copper, Steel |
| Connector Type B | Cable |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| ELV | Compliant |
| Features | Shielded |
| Frequency | 6GHz |
| Impedance | 50R |
| Insulation Material | FEP |
| Lead Free | Lead Free |
| Length | 20.1inch |
| Max Frequency | 6GHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Wire/Cable Diameter | 0.052inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1064542-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
