
Shielded, female-to-female coaxial connector with gold-plated copper contacts and a gold-plated body. Features a 50-ohm characteristic impedance and operates up to 6GHz. Constructed with a polypropylene dielectric and FEP insulation, this component is designed for cable mounting and supports a 250V AC/DC voltage rating. Operating temperature range is -40°C to 125°C.
TE Connectivity 1064524-1 technical specifications.
| Body Plating | Gold |
| Package/Case | 100 |
| Characteristic Impedance | 50R |
| Color | Blue |
| Conductor Material | Copper, Steel |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | Polypropylene |
| ELV | Compliant |
| Features | Shielded |
| Frequency | 6GHz |
| Gender | Female to Female |
| Impedance | 50R |
| Insulation Material | FEP |
| Length | 100mm |
| Max Frequency | 6GHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Cable |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Wire/Cable Diameter | 0.052inch |
| Wire/Cable Gauge | 30AWG |
| Wire/Cable Type | Coaxial |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1064524-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
