TE Connectivity 1-827257-2 technical specifications.
| Number of Contacts | 35 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 5mm |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-827257-2 to view detailed technical specifications.
No datasheet is available for this part.