Sensor Module Analog Output 3.3V 7-Pin
TE Connectivity 1-2314291-1 technical specifications.
| Category | Sensor Module |
| Min Operating Temperature | -5°C |
| Max Operating Temperature | 50°C |
| Pin Count | 7 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 1-2314291-1 to view detailed technical specifications.
No datasheet is available for this part.