
SPDT toggle switch featuring a non-illuminated, round brass actuator with a chrome finish, measuring 10.41mm in length. This through-hole mounted switch offers a 5A contact current rating with silver-plated copper contacts and a 3-position, On-Off-On function. It operates within a temperature range of -30°C to 85°C, with AC voltage ratings of 125V/250V and a DC rating of 28V. The component boasts an electrical life of 6000 cycles and is RoHS compliant.
TE Connectivity 1-1825137-6 technical specifications.
| Actuator Color | Chrome |
| Actuator Length | 10.41mm |
| Actuator Material | Brass |
| Actuator Type | Standard Round |
| Package/Case | 120 |
| Contact Current Rating | 5A |
| Contact Material | Copper |
| Contact Plating | Silver |
| Current Rating | 5A |
| Electrical Life | 6000Cycles |
| ELV | Compliant |
| Flammability Rating | UL94 V-1 |
| Illumination Type | Non-Illuminated, Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole |
| Number of Positions | 3 |
| Orientation | Straight |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | Gemini A |
| Switch Function | On-Off-On |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| Type | Switch |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1825137-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.