4-position wire-to-board header with a 6.35mm pitch, featuring male tab contacts made of copper alloy with gold and tin plating. This shrouded header offers a 22A contact current rating and a 600V voltage rating, with gold mating contact finish and a 0.38um plating thickness. It mounts vertically via through-hole termination with solder tail length of 3.8mm, and includes mating alignment and retention features. The black glass-filled housing has a height of 23.8mm and a width of 0.409 inches, operating within a temperature range of -67°C to 221°C.
TE Connectivity 1-1747277-4 technical specifications.
| Backwall/Post Interruptions | No (Without) |
| Contact Current Rating | 22A |
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.429inch |
| Contact Plating | Gold, Tin |
| Contact Post Length | 3.8mm |
| Contact Retention | No (Without) |
| Contact Shape | Rectangular |
| Contact Type | Tab |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 23.8mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Glass |
| Length | 35.05mm |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Package Quantity | 13 |
| Packaging | Rail/Tube |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 2.4mm |
| Pitch | 6.35mm |
| Plating Thickness | 0.38um |
| Preloaded | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 6.35mm |
| Series | Dynamic D-4200 |
| Tail Length | 3.8mm |
| Termination | Solder |
| Voltage Rating | 600V |
| Width | 0.409inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1747277-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.