Molex 09930900 technical specifications.
| Type | Housing |
| Gender | F |
| Number of Contacts | 9 |
| Terminal Pitch | 3.96mm |
| Number of Rows | 1 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 75°C |
| Mounting | Cable Mount |
| Max Current Rating | 7/ContactA |
| Max Voltage Rating | 250V |
| Tradename | KK® |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 09930900 to view detailed technical specifications.
No datasheet is available for this part.