PIDG Terminal, 16-22AWG, Copper, Tin, Red, 300V
8-Position Surface Mount Receptacle, 50V, 500mA, 85°C, RoHS Compliant
Contact PIN ST Cable Mount 18AWG
8-Contact Female Right Angle Surface Mount Header, 500VAC, 0.5A
Conn FFC/FPC Connector SKT 8 POS 0.5mm Solder RA SMD Embossed T/R
Power Choke Wirewound 1000uH 10% 15.75KHz Ferrite 0.67A 0.69Ohm DCR AXL Tray
Terminals J-385-12 BULK RING VERSAKRIMP
FFC / FPC Jumper Cables FFC 1.25 Type A 19 Ckts lgt 229
D Subminiature Connector,
5-Position SP5T Rotary Switch, Flatted Shaft, 115VAC, 28VDC, 10000 Electrical Life
Switch Rotary SP6T 6 Flatted Shaft Solder Lug 5A 115VAC 28VDC
Switch Rotary SP8T 8 Flatted Shaft Solder Lug 0.25A 30VDC
SPADE TONGUE TERMINAL 18AWG TIN REEL
Cap Ceramic 0.01uF 50V CG 10% Radial 2 Pin DIP 8.255mm (0.01%FR) 125°C Bag
CONN BOARD TO BOARD CONNECTOR HDR 3POS 3.96MM THRU
Cable Assembly Coaxial 26AWG 51 POS D-Sub SKT Crimp
Heat Shrink Tubing ST Polytetrafluoroethylene Natural
FFC Jumper Cable 19Conductors 0.229m Copper 60VAC 1.2A Bag
0.50mm Pitch FFC/FPC Connector, Surface Mount, Right Angle, Non-ZIF, Dual Contact Style, 8 Circuits
Inductor Variable Shielded Wirewound 1.5uH 10% 7.9MHz 80Q-Factor 893mA 100mOhm DCR RDL Bulk