Search Results for "0603n822j250nt hitano enterprise"
Filters
0603N122J250NT
Knowles
Cap Ceramic 0.0012uF 25V C0G 5% Pad SMD 0603 125°C T/R
Datasheet
0603
Active
Capacitance:
0.0012uF
Voltage:
25VDC
Tolerance:
5%
Dielectric:
C0G
0603N821J250NT
Knowles
0603 25V 0.82uF Multilayer Ceramic Capacitor
Datasheet
0603
Active
Max Operating Temperature:
125
Number of Terminals:
2
Min Operating Temperature:
-55
Width:
0.762