Gowanda 050AT3303SMLF technical specifications.
| Max Operating Temperature | 130 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 17.78 |
| Tolerance | 10 |
| Package Width | 17.02 |
| Package Height | 10.28 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 330 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.19 |
| Rated Current-Max | 1.69 |
| Test Frequency | 0.001 |
| Self Resonance Frequency | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Gowanda 050AT3303SMLF to view detailed technical specifications.
No datasheet is available for this part.