Gowanda 050AT1003SMLF technical specifications.
| Height | 10.28mm |
| Inductance | 100uH |
| Length | 17.78mm |
| Max DC Current | 3.14A |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ATSMLF |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Width | 17.02mm |
| RoHS | Compliant |
Download the complete datasheet for Gowanda 050AT1003SMLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.