12-Bit DAC, Serial Interface, 5V, SOIC, Unipolar Voltage Output
16-Bit Dual DAC, 2MS/s, Parallel Interface, 1LSB INL, TSSOP
Board Mount Pressure Sensor, 15PSI, Analog, Wheatstone Bridge
Differential Pressure Sensor, 1PSI, Analog, Wheatstone Bridge, SIP
Dual 2:1 MUX/SPDT Audio Switch, 18MHz BW, 0.5Ω, 5.5V
Board Mount Pressure Sensor, 0-20PSI, Analog, 1% Acc
0.01 Ohm 0.5% 3/4W 2010 SMD Metal Film Chip Resistor
8-Bit 4-Ch SPI DAC, VSSOP, Rail-to-Rail Output, 1.1mW
3.3V LDO Regulator, 0.5A, SOT-223, Pos, 6V Max Input
3.3V LDO Regulator, 800mA, 1.2V Dropout, SOT-223-3, SMD
4MHz Ceramic Resonator ±0.5% Tol, ±0.2% Stability, 15pF, 30R, Thru-Hole
4MHz Ceramic Resonator, ±0.5% Tol, ±0.2% Stability, 15pF, 60Ω, SMD
4 Pos, 1 Row, Male Header, 2.5mm Pitch, Right Angle, Solder
4 Pos, 1 Row, 2.5mm Pitch, Male RA Header, Solder, 4A, 250V
4 Pos 2.54mm Header, Straight, Thru-Hole, Gold Plated
2.5mm RA Header, 5 Pos, 1 Row, Male Pin, Solder, 3A, 250V
8-Bit Quad DAC, 107KS/s, SPI, 2.5us, 300mV, 16-TSSOP
Absolute Pressure Sensor, 0-15psi, 0.5-4.5V Analog, SIP
3V Series Voltage Reference, 0.5% Tol, 5mA, SOT-23, 4-14V In
4-Ch CMOS Multiplexer, 33MHz BW, 1.65-3.6V, 0.5Ω