The 0402HP-8N7EKTS is a surface mount fixed inductor from Delta Electronics. It features a wirewound construction with a ceramic core material and an unshielded protection style. The inductor has a nominal inductance of 0.0087uH with a tolerance of 10% and a minimum self resonant frequency of 5000MHz. It can handle a maximum DC current of 1.5A and has a maximum DC resistance of 0.058. The inductor is available in a 0402 case size with dimensions of 1.15mm length, 0.6mm height, and 0.7mm depth. It operates over a temperature range of -40 to 125 degrees Celsius.
Delta Electronics 0402HP-8N7EKTS technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ceramic |
| Inductance | 0.0087uH |
| Tolerance | 10% |
| Inductance Test Frequency | 250MHz |
| Maximum DC Current | 1.5A |
| Max DC Resistance | 0.058Ohm |
| Minimum Self Resonant Frequency | 5000MHz |
| Case Size | 0402 |
| Product Length | 1.15mm |
| Height | 0.6mm |
| Product Depth | 0.7mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
Download the complete datasheet for Delta Electronics 0402HP-8N7EKTS to view detailed technical specifications.
No datasheet is available for this part.