Search Results for "02354dtp huawei technologies"
Filters
0235.400P
Littelfuse
Littelfuse 2-Terminal Holder 250V 0.4A Fast Acting GDT
Datasheet
Holder
Unconfirmed
Mounting:
Holder
Number of Terminals:
2
Product Length (mm):
20
Product Diameter (mm):
5.2