Cap Ceramic 10pF 25V C0G 0.5pF Pad SMD 0201 125°C T/R
Skywell Technology 0201CG100D250BA technical specifications.
| Capacitance | 10pF |
| Voltage | 25VDC |
| Tolerance | 0.5pF |
| Dielectric | C0G |
| DC Rated Voltage | 25VDC |
| Technology | Standard |
| Package/Case | 0201 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
Download the complete datasheet for Skywell Technology 0201CG100D250BA to view detailed technical specifications.
No datasheet is available for this part.