40 Pos Shielded RJ45 Connector, Right Angle, Solder, Through Hole
Telecom Datacom Ethernet Connector
Shielded RJ11 Modular Connector, 2-Core, 1-Port, 0-70°C, Lead Free
PIC HSR-0025DT 5/10
RJ11 Female Through Hole Connector, 8 Positions, 2.54mm Pitch, 0-70°C
Switch, Reed; Microminiature; Durel Contacts; SPST-NO; 0.01A Max.; 30VDC Max.; 0.25W
Switch; 30 VDC/VAC; 0.05 A; 60 Hz
VALVE, SOL
VALVE SOL
VALVE SOL/PILOT 24VDC
VALVE SOL 24VDC
VALVE, SOL 24VDC